L-Com BT-CAT5E-P1-HP technical specifications.
| Output Current | 1.5A |
| Reach SVHC Compliant | Unknown |
| Series | BT-CAT5E |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for L-Com BT-CAT5E-P1-HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
