L-Com BTB5MD technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com BTB5MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
