CONNECTOR, HOUSING, D SUB, RECEPTACLE, 50 POSITION; Product Range:-; Connector Type:D Sub; Connector Shell Size:DD; Gender:Receptacle; No. of Positions:50; Connector Body Material:Steel Body; D Sub Shell Size:DD; No. of Contacts:50
Quick Jump:
Technical Specifications
L-Com C&P50F-TRAY technical specifications.
General
Body Material
Steel
Gender
Receptacle
Number of Contacts
50
Number of Positions
50
Reach SVHC Compliant
Unknown
Compliance
RoHS
Not Compliant
Datasheet
L-Com C&P50F-TRAY Datasheet
Download the complete datasheet for L-Com C&P50F-TRAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.