
L-Com CA-400-R500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PE |
| Mount | Cable |
| Outside Diameter | 10.29mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for L-Com CA-400-R500 to view detailed technical specifications.
No datasheet is available for this part.
