L-Com CA-RSPNMB001 technical specifications.
| Package/Case | SMA |
| Color | White |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Length | 305mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CA-RSPNMB001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.