L-Com CA-RSPNME004 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | Plug |
| Impedance | 50R |
| RoHS | Compliant |
Download the complete datasheet for L-Com CA-RSPNME004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.