L-Com CA400P-REEL technical specifications.
| Color | White |
| Conductor Material | Aluminium, Copper |
| Impedance | 50R |
| Jacket Material | PVDF |
| Mount | Cable |
| Outside Diameter | 9.1mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for L-Com CA400P-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.