L-Com CA751MM-1M technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CA751MM-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.