L-Com CAESA2-05M technical specifications.
| Color | Grey |
| Connector Type A | Receptacle |
| Connector Type B | SATA, Receptacle |
| Mount | Cable |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CAESA2-05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
