L-Com CASATAL-16 technical specifications.
| Color | Red |
| Connector Type A | SATA, Receptacle |
| Connector Type B | SATA, Receptacle |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for L-Com CASATAL-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.