
L-COM CASATAL-18 COMPUTER CABLE, SATA, 18IN, RED
L-Com CASATAL-18 technical specifications.
| Color | Red |
| Connector Type A | SATA, Receptacle |
| Connector Type B | SATA, Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com CASATAL-18 to view detailed technical specifications.
No datasheet is available for this part.