L-Com CASATARL-16 technical specifications.
| Package/Case | 406 |
| Color | Red |
| Connector Type A | SATA, Receptacle |
| Connector Type B | SATA, Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CASATARL-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.