L-Com CAUALAL-3M technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for L-Com CAUALAL-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
