This coaxial cable assembly features a BNC connector on each end, with a copper conductor and brown jacket. It operates within a temperature range of -70°C to 200°C. The shield type is braid.
L-Com CC142B-3 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | BNC |
| Conductor Material | Copper |
| Jacket Color | Brown |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com CC142B-3 to view detailed technical specifications.
No datasheet is available for this part.