This BNC to BNC coaxial cable features a copper conductor and a braid shield. It operates between -70°C and 200°C. The cable has a brown jacket and is available in a variety of configurations.
L-Com CC142B-6 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | BNC |
| Conductor Material | Copper |
| Jacket Color | Brown |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com CC142B-6 to view detailed technical specifications.
No datasheet is available for this part.