L-Com CC174RP-10 technical specifications.
| Approvals | UL |
| Package/Case | SMA |
| Color | Black |
| Length | 3.05m |
| RoHS Compliant | Yes |
| Stranding | 7X34 |
| RoHS | Compliant |
Download the complete datasheet for L-Com CC174RP-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.