This SMA-M to SMA-M coaxial cable assembly features a 26in length with a copper conductor material and a black jacket color. The assembly operates within a temperature range of -40°C to 75°C and utilizes a braid shield for electromagnetic interference protection.
L-Com CC174S-05 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Size | 26AWG |
| Conductor Material | Copper |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com CC174S-05 to view detailed technical specifications.
No datasheet is available for this part.