This coaxial cable assembly features SMA connectors on both ends, with a copper conductor and a braided shield. It has a black jacket and operates between -40°C and 75°C. The cable is 26 inches in size and has a coaxial cable type.
L-Com CC174S-10 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Size | 26AWG |
| Conductor Material | Copper |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com CC174S-10 to view detailed technical specifications.
No datasheet is available for this part.