This SMA-M to SMA-M coaxial cable assembly features a 26-inch length, copper conductor material, and a black jacket. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 75 degrees Celsius. The assembly is shielded with a braid type shield.
L-Com CC174S-5 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | SMA |
| Connector Type A | SMA |
| Size | 26AWG |
| Conductor Material | Copper |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com CC174S-5 to view detailed technical specifications.
No datasheet is available for this part.