L-Com CC58C-05 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CC58C-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
