L-Com CC58C-10 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Length | 3.05m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Stranding | 19X33 |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CC58C-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
