L-Com CC58C-1.5 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | BNC |
| Size | 20AWG |
| Conductor Material | Copper |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com CC58C-1.5 to view detailed technical specifications.
No datasheet is available for this part.