This BNC to BNC coaxial cable assembly features a 20 size and is constructed with copper conductors and a black jacket. Operating temperature range is -40 to 85 degrees Celsius. The shield type is braid.
L-Com CC58C-200 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | BNC |
| Size | 20AWG |
| Conductor Material | Copper |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com CC58C-200 to view detailed technical specifications.
No datasheet is available for this part.