L-Com CC58C-5 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Reach SVHC Compliant | Unknown |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Stranding | 19X33 |
| RoHS | Compliant |
Download the complete datasheet for L-Com CC58C-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.