L-Com CC58RP-20 technical specifications.
| Approvals | UL |
| Length | 6.1m |
| Mount | Cable |
| Stranding | 19X33 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CC58RP-20 to view detailed technical specifications.
No datasheet is available for this part.