
L-Com CC58RP-5 technical specifications.
| Approvals | UL |
| Length | 1.52m |
| Mount | Cable |
| Stranding | 19X33 |
| Wire/Cable Gauge | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CC58RP-5 to view detailed technical specifications.
No datasheet is available for this part.
