L-Com CC59A-15 technical specifications.
| Approvals | UL |
| Color | Black |
| Length | 4.57m |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for L-Com CC59A-15 to view detailed technical specifications.
No datasheet is available for this part.