
L-Com CC59A-3 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Impedance | 75R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stranding | 7X30 |
| RoHS | Compliant |
Download the complete datasheet for L-Com CC59A-3 to view detailed technical specifications.
No datasheet is available for this part.