L-Com CC59A-RB-3 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | BNC |
| Connector Type A | RCA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com CC59A-RB-3 to view detailed technical specifications.
No datasheet is available for this part.