L-Com CC59A-RR-1 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | RCA |
| Connector Type A | RCA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for L-Com CC59A-RR-1 to view detailed technical specifications.
No datasheet is available for this part.