This coaxial cable assembly features M-M RCA connectors and a 22 size. The conductor material is copper, and the jacket color is black. The operating temperature range is from -40°C to 80°C.
L-Com CC59A-RR-6 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | RCA |
| Connector Type A | RCA |
| Size | 22AWG |
| Conductor Material | Copper |
| Jacket Color | Black |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com CC59A-RR-6 to view detailed technical specifications.
No datasheet is available for this part.