L-Com CC59A-RR-9 technical specifications.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | RCA |
| Connector Type A | RCA |
| Size | 22AWG |
| Jacket Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for L-Com CC59A-RR-9 to view detailed technical specifications.
No datasheet is available for this part.