
L-Com CHD78MF-2.5 technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for L-Com CHD78MF-2.5 to view detailed technical specifications.
No datasheet is available for this part.