L-Com CIB24BF technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Height | 25mm |
| Number of Contacts | 20 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CIB24B |
| RoHS | Compliant |
Download the complete datasheet for L-Com CIB24BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.