L-Com CMB24-05M technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Beige |
| Length | 3m |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com CMB24-05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
