Cable Assembly IEEE-488 3m 26AWG GPIB Adapter to GPIB M/F-M Crimp-Crimp
Checking distributor stock and pricing after the page loads.
| Cable Type | IEEE-488 |
| Wire Size | 26AWG |
| Connector Type A | GPIB Adapter |
| Connector Type B | GPIB |
| Gender | M/F-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |