L-Com CMZ6-IBM technical specifications.
| Color | Grey |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Receptacle |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CMZ6-IBM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.