L-Com CNUSB-A technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for L-Com CNUSB-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
