L-Com CS2N9MF-15 technical specifications.
| Package/Case | Molded |
| Color | Grey |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com CS2N9MF-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
