L-Com CS2N9MF-50 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Color | Grey |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Receptacle |
| Length | 15.2m |
| Number of Conductors | 9 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for L-Com CS2N9MF-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
