L-Com CS2N9MM-5 technical specifications.
| Approvals | UL |
| Package/Case | Molded |
| Length | 3m |
| Number of Conductors | 9 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CS2N9MM-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.