L-Com CS2NB9MF-5 technical specifications.
| Cable Type | UL 2919 |
| Wire Size | 26AWG |
| Connector Type A | D-Sub |
| Connector Type B | D-Subminiature |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for L-Com CS2NB9MF-5 to view detailed technical specifications.
No datasheet is available for this part.