L-Com CSM94-05M technical specifications.
| Approvals | UL |
| Length | 3m |
| Number of Conductors | 6 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CSM94-05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
