L-Com CSM94-2M technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 3m |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com CSM94-2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
