L-Com CSMNB15MM-15 technical specifications.
| Color | Black |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Plug |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for L-Com CSMNB15MM-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.