L-Com CSMNB25MM-2.5 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Plug |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for L-Com CSMNB25MM-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.