L-Com CTL3VGAMF-25B technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Receptacle |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for L-Com CTL3VGAMF-25B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.