L-Com CTL3VGAMM-5T technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Mount | Cable |
| Number of Conductors | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for L-Com CTL3VGAMM-5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
