L-Com CTLB3VGAMM-15T technical specifications.
| Approvals | UL |
| Color | Black |
| Length | 4.57m |
| Mount | Cable |
| Number of Conductors | 3 |
| RoHS Compliant | Yes |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for L-Com CTLB3VGAMM-15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.