L-Com CTLHDMI-DVI-MM-2 technical specifications.
| Color | Black |
| Connector Type A | HDMI, Plug |
| Connector Type B | DVI, Plug |
| Length | 5m |
| RoHS | Compliant |
Download the complete datasheet for L-Com CTLHDMI-DVI-MM-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.